LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MMS-125-02-S-DH product image
Images for reference only

Samtec MMS-125-02-S-DH

Manufacturer
MPN
MMS-125-02-S-DH
LCSC Part #
C7231029
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
Female Header 50 Position 2mm Pitch Dual Row Surface Mount, Right Angle -55℃~+125℃
DatasheetSamtec MMS-125-02-S-DH
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.2496$ 45.25
198+$ 18.0552$ 3574.93
495+$ 17.4523$ 8638.89
1,001+$ 17.1532$ 17170.35
Standard Packaging11/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2mm,Surface Mount,Right Angle
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount, Right Angle
Current Rating3.9A
Number of Pins50P
Insulation Height4mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.