LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CMSSH-3S BK PBFREE product image
Images for reference only

Central CMSSH-3S BK PBFREE

Manufacturer
MPN
CMSSH-3S BK PBFREE
LCSC Part #
C7230953
Packaging
SOT-323
Customer #
Key Attributes
1 Pair Series Connection 100mA 30V 1V@100mA SOT-323 Diode Arrays RoHS
DatasheetCentral CMSSH-3S BK PBFREE
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6001$ 0.60
200+$ 0.2395$ 47.90
500+$ 0.2319$ 115.95
1,000+$ 0.2274$ 227.40
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerCentral
PackagingSOT-323
Non-Repetitive Peak Forward Surge Current750mA
Diode Configuration1 Pair Series Connection
Current - Rectified100mA
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse(Vr)30V
Voltage - Forward(Vf@If)1V@100mA
Reverse Leakage Current (Ir)500nA@25V

Introduction

AI Translation

The CMSSH-3 series devices from CENTRAL SEMICONDUCTOR are silicon Schottky diodes in SOT-323 SMT packages, epoxy molded, designed for fast switching applications requiring low forward voltage drop. The CMSSH-3 is a single diode; the CMSSH-3A is a dual diode, common anode; the CMSSH-3C is a dual diode, common cathode; the CMSSH-3S is a dual diode, series configuration.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BAT54SWGOODWORKSOT-3233,950$0.0203 $0.0213
BAT54SW-7-FDIODESSOT-323-310,885$ 0.1282
BAT54SWTYANGJIESOT-323(SC-70)2,820$ 0.0345
BAT54SWT-TPMCCSOT-323-31,900$ 0.058
BAS40W-04TECH PUBLICSOT-323940$ 0.0297
BAS40W-04-7-FDIODESSOT-323(SC-70)635$ 0.2294
BAS40W-04MSKSEMISOT-3232,660$ 0.0327
HBAT54SWT1GHXY MOSFETSOT-3233,180$0.0215 $0.0226
BAT54SWHXY MOSFETSOT-3232,600$0.0215 $0.0226
BAT54SWGJingdao MicroelectronicsSOT-3232,100$ 0.0083
BAT54SWMSKSEMISOT-323580$0.0255 $0.0268
CMSSH-3S-HXYHXY MOSFETSOT-32385$0.3319 $0.4148
BAT854SW-QXNexperiaSOT-32345$ 0.5535
CMSSH-3S TR PBFREECentralSOT-3230$ 0.2678
CMSSH-3SE TR PBFREECentralSOT-3230$ 0.1998
BAT46WT-04YANGJIESOT-323(SC-70)0$ 0.0325
BAT54SW-13-FDIODESSOT-323-30$ 0.0204
BAS40SW_R1_00001PANJITSOT-3230$ 0.0272
BAS40SW-AU_R1_000A1PANJITSOT-3230$ 0.0379
MMBD2004SW-7-FDIODESSOT-3230$ 0.762