LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CMR04F101GPDR product image
Images for reference only

Cornell Dubilier Electronics CMR04F101GPDR

Manufacturer
MPN
CMR04F101GPDR
LCSC Part #
C7230350
Packaging
-
Customer #
Key Attributes
±2% 500V 100pF Mica and PTFE Capacitors RoHS
DatasheetCornell Dubilier Electronics CMR04F101GPDR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.3679$ 69.37
192+$ 27.6786$ 5314.29
496+$ 26.7548$ 13270.38
992+$ 26.2977$ 26087.32
Standard Packaging16/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±2%
Operating Temperature-55℃~+150℃
Voltage Rating500V
Capacitance100pF