CREE LED CMU2258-R040-000P0U0A40G
| Manufacturer | |
| MPN | CMU2258-R040-000P0U0A40G |
| LCSC Part # | C7230298 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4000K 90 115° 50.5V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CMU2258-R040-000P0U0A40G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 50.5V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 50.5V | |
| Illumination Color | Natural White |
Introduction
The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series offers up to 10% improvement in lumens per watt (LPW) while maintaining mechanical and optical compatibility with the CMT. The XLamp CMU LED is optimized for premium indoor lighting applications, including track lighting, spotlights, and downlights, as well as outdoor lighting.
Features
- 22mm optical light source
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite 2-, 3-, and 5-step binning
- Advanced Color 2- and 3-step binning
- Forward voltage option: 54V grade
- 85℃ binning and characterization
- Maximum drive current: 2880mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top solder connection
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.9622 | $ 28.96 |
| 200+ | $ 11.5572 | $ 2311.44 |
| 480+ | $ 11.17 | $ 5361.60 |
| 1,000+ | $ 10.9795 | $ 10979.50 |
Standard Packaging40/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 50.5V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 50.5V | |
| Illumination Color | Natural White |
Introduction
The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series offers up to 10% improvement in lumens per watt (LPW) while maintaining mechanical and optical compatibility with the CMT. The XLamp CMU LED is optimized for premium indoor lighting applications, including track lighting, spotlights, and downlights, as well as outdoor lighting.
Features
- 22mm optical light source
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite 2-, 3-, and 5-step binning
- Advanced Color 2- and 3-step binning
- Forward voltage option: 54V grade
- 85℃ binning and characterization
- Maximum drive current: 2880mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top solder connection
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

