LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec CES-150-02-L-S

Manufacturer
MPN
CES-150-02-L-S
LCSC Part #
C7229095
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 50 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetSamtec CES-150-02-L-S
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Number of Pins50P
Insulation Height5.08mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.