Cincon Electronics Co. LTD CFM21S240-T
| Manufacturer | |
| MPN | CFM21S240-T |
| LCSC Part # | C7228387 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20W Single Output AC-DC Modules |
| Datasheet | Cincon Electronics Co. LTD CFM21S240-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Features | Short Circuit Protection;Overvoltage protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection;Overvoltage protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Universal Input Range 90~264Vac
- Miniature Size Low Profile 0.8”
- Industry-Standard Pin Out
- Efficiency to 85%
- Option for On-Board, Connecter, Screw Terminal or Encapsulated type
- Continuous Short Circuit Protection
- Over Voltage Protection
- No Load Input Power <0.3 W
- Leakage Current <0.1mA
- IEC/EN/UL 60601-1 Medical Safety Approved
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.8623 | $ 43.86 |
| 200+ | $ 17.5011 | $ 3500.22 |
| 500+ | $ 16.917 | $ 8458.50 |
| 1,000+ | $ 16.6282 | $ 16628.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Features | Short Circuit Protection;Overvoltage protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection;Overvoltage protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Universal Input Range 90~264Vac
- Miniature Size Low Profile 0.8”
- Industry-Standard Pin Out
- Efficiency to 85%
- Option for On-Board, Connecter, Screw Terminal or Encapsulated type
- Continuous Short Circuit Protection
- Over Voltage Protection
- No Load Input Power <0.3 W
- Leakage Current <0.1mA
- IEC/EN/UL 60601-1 Medical Safety Approved
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

