MICROCHIP CD4747
| Manufacturer | |
| MPN | CD4747 |
| LCSC Part # | C7228114 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20V Single Zener Diodes |
| Datasheet | MICROCHIP CD4747 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | - | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100nA@15.2V | |
| Impedance(Zzt) | 22Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | - | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100nA@15.2V | |
| Impedance(Zzt) | 22Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | - | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100nA@15.2V | |
| Impedance(Zzt) | 22Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | - | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100nA@15.2V | |
| Impedance(Zzt) | 22Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

