Taiyo Yuden MLASH32MSC7475KPCA01
| Manufacturer | |
| MPN | MLASH32MSC7475KPCA01 |
| LCSC Part # | C7227156 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 4.7uF X7S ±10% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MLASH32MSC7475KPCA01 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3165 | $ 0.32 |
| 200+ | $ 0.1263 | $ 25.26 |
| 500+ | $ 0.1221 | $ 61.05 |
| 1,000+ | $ 0.12 | $ 120.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HMK325C7475KN-TE | Taiyo Yuden | 1210 | 581,300 | $ 0.3716 | ||
| HMK325C7475KMHPE | Taiyo Yuden | 1210 | 104,940 | $ 0.3529 | ||
| GCM32DC72A475KE02L | muRata | 1210 | 48,310 | $ 0.6785 | ||
| C3225X7S2A475KT000N | TDK | 1210 | 6,491 | $ 0.8506 | ||
| GCJ32DC72A475KE01L | muRata | 1210 | 2,959 | $ 1.0686 | ||
| CL32Y475KCIVPNE | Samsung Electro-Mechanics | 1210 | 2,895 | $ 0.6064 | ||
| MSASH32MSC7475KPCA01 | Taiyo Yuden | 1210 | 1,795 | $ 0.4327 | ||
| CGA6M3X7S2A475KT0Y3S | TDK | 1210 | 1,173 | $ 0.7375 | ||
| CGA1210X7S475K101RT | HRE | 1210 | 1,150 | $ 0.3494 | ||
| HMJ325KC7475KMHPE | Taiyo Yuden | 1210 | 868 | $ 0.7801 | ||
| GRM32DC72A475KE01L | muRata | 1210 | 631 | $ 0.9997 | ||
| C3225X7S2A475KT003S | TDK | 1210 | 156 | $ 0.5355 | ||
| MSASH32NSC7475KTCA01 | Taiyo Yuden | 1210 | 30 | $ 0.192 | ||
| GRJ32DC72A475KE11L | muRata | 1210 | 14 | $ 2.0841 | ||
| CGA6M3X7S2A475KT0Y0N | TDK | 1210 | 5 | $ 0.4495 | ||
| CL32Y475KCIVPJE | Samsung Electro-Mechanics | 1210 | 0 | $ 0.6461 | ||
| HMK325C7475KM-PE | Taiyo Yuden | 1210 | 0 | $ 0.1709 | ||
| C3225X7S2A475K200AB | TDK | 1210 | 0 | $ 2.6523 | ||
| CGA6M3X7S2A475K200AB | TDK | 1210 | 0 | $ 1.8422 | ||
| TCC1210X7S475K101MTM | CCTC | 1210 | 0 | $ 0.1884 |

