WIMA MKP1O121003F00KSP4
| Manufacturer | |
| MPN | MKP1O121003F00KSP4 |
| LCSC Part # | C7226290 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 10nF -55℃~+105℃ ±10% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | WIMA MKP1O121003F00KSP4 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 10nF | |
| Voltage Rating | 600V;1kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 600V;1kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.349 | $ 0.35 |
| 200+ | $ 0.1393 | $ 27.86 |
| 500+ | $ 0.1346 | $ 67.30 |
| 1,000+ | $ 0.1323 | $ 132.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 10nF | |
| Voltage Rating | 600V;1kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 600V;1kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHE450PA5100JR05 | KEMET | Through Hole,P=10mm | 45 | $ 1.1335 | ||
| BFC237540103 | VISHAY | Through Hole,P=10mm | 5 | $ 4.6939 | ||
| R76QF21005050J | KEMET | Through Hole,P=10mm | 55 | $ 0.5236 | ||
| B32621A0103K289 | TDK | Through Hole,P=10mm | 0 | $ 0.2297 | ||
| B32621A0103K000 | TDK | Through Hole,P=10mm | 0 | $ 0.1467 | ||
| B32671L0103K289 | TDK | Through Hole,P=10mm | 0 | $ 0.1608 | ||
| MKP1840310105M | VISHAY | Through Hole,P=10mm | 0 | $ 0.4338 | ||
| MKP4O121003F00KSSD | WIMA | Through Hole,P=10mm | 0 | $ 0.166 | ||
| PHE450PA5100JR17T0 | KEMET | Through Hole,P=10mm | 0 | $ 0.2128 | ||
| B32621A0103J000 | TDK | Through Hole,P=10mm | 0 | $ 0.2053 | ||
| BFC237524103 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5657 | ||
| BFC237520103 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5657 | ||
| R75RF21005040J | KEMET | Through Hole,P=10mm | 0 | $ 0.1649 | ||
| BFC237544103 | VISHAY | Through Hole,P=10mm | 0 | $ 3.1622 | ||
| BFC237534103 | VISHAY | Through Hole,P=10mm | 0 | $ 2.121 | ||
| BFC237530103 | VISHAY | Through Hole,P=10mm | 0 | $ 1.8835 | ||
| B32641B0103J | TDK | Through Hole,P=10mm | 0 | $ 0.1788 | ||
| B32671L0103J289 | TDK | Through Hole,P=10mm | 0 | $ 0.1543 | ||
| MKP385310100JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4415 | ||
| MKP385310100JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3935 |

