LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS MK3722GLF

Manufacturer
MPN
MK3722GLF
LCSC Part #
C7226033
Packaging
TSSOP-16
Customer #
Key Attributes
27MHz 3.15V~3.45V 2 TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers
DatasheetRENESAS MK3722GLF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerRENESAS
PackagingTSSOP-16
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Output Frequency(Max)27MHz
Voltage - Supply3.15V~3.45V
Period Jitter, Peak-to-Peak-;-
Interface-
Phase Offset-
Features-
Input-
Output Level-
Phase Jitter-
Number of Outputs2

Introduction

AI Translation

The MK3722 is a low cost, low jitter, high performance VCXO and PLL clock synthesizer designed to replace expensive discrete VCXOs and multipliers. The patented on-chip Voltage Controlled Crystal Oscillator accepts a 0 to 3.3 V input voltage to cause the output clocks to vary by ±115 ppm. Using IDT’s analog/digital Phase-Locked Loop (PLL) techniques, the device uses an inexpensive 27 MHz pullable crystal input to produce a reference output and a selectable audio clock. The frequency of the on-chip VCXO is adjusted by an external control voltage connected to VIN. Because VIN is a high impedance input, it can be driven directly from an PWM RC integrator circuit.

Features

AI Translation
  • Packaged in 16-pin TSSOP
  • Pb (lead) free package
  • Replaces a VCXO and oscillator
  • Operating voltage of 3.3V
  • Provides output of 27 MHz plus audio clock
  • Uses an inexpensive 27 MHz pullable crystal
  • On-chip patented VCXO with pull range of 230 ppm (minimum)
  • VCXO tuning voltage of 0 to 3.3 V
  • Advanced, low power, sub-micron CMOS process