CAX 1.0-2A-WT
| Manufacturer | CAXAsian Brands |
| MPN | 1.0-2A-WT |
| LCSC Part # | C722577 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 2POS 1mm |
| Datasheet | CAX 1.0-2A-WT |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CAX | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor Bronze | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CAX | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor Bronze | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 143Multiple: 143Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 143+ | $ 0.0188$ 0.0179 | $ 2.56 |
| 1,430+ | $ 0.0144$ 0.0137 | $ 19.59 |
| 4,290+ | $ 0.0142$ 0.0135 | $ 57.92 |
| 14,300+ | $ 0.014$ 0.0133 | $ 190.19 |
Standard Packaging143/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CAX | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor Bronze | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CAX | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor Bronze | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
C722577 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



