Isabellenhuette BVB-I-R002-1.0
| Manufacturer | |
| MPN | BVB-I-R002-1.0 |
| LCSC Part # | C7223414 |
| Packaging | 2725 |
| Customer # | |
| Key Attributes | RES 2mΩ ±1% 6W 2725 |
| Datasheet | Isabellenhuette BVB-I-R002-1.0 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 2725 | |
| Power(Watts) | 6W | |
| Resistance | 2mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 2725 | |
| Power(Watts) | 6W |
| Type | Description | |
|---|---|---|
| Resistance | 2mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9354 | $ 1.94 |
| 200+ | $ 0.7733 | $ 154.66 |
| 500+ | $ 0.747 | $ 373.50 |
| 1,400+ | $ 0.7347 | $ 1028.58 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 2725 | |
| Power(Watts) | 6W | |
| Resistance | 2mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 2725 | |
| Power(Watts) | 6W |
| Type | Description | |
|---|---|---|
| Resistance | 2mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BVB-V-R002-1.0 | Isabellenhuette | 2725 | 0 | $ 1.9302 |

