VISHAY BYG22BHE3_A/I
| Manufacturer | |
| MPN | BYG22BHE3_A/I |
| LCSC Part # | C7223388 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 25ns 100V 1.1V@2A 2A DO-214AC(SMA) Single Diodes RoHS |
| Datasheet | VISHAY BYG22BHE3_A/I |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Reverse Recovery Time (trr) | 25ns | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 1uA@100V | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Reverse Recovery Time (trr) | 25ns |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 1uA@100V | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package Available
- Ideal for automated placement
- Glass passivated pellet chip junction
- Low reverse current RoHS COMPLIANT
- Low forward voltage HALOGEN
- Soft recovery characteristic FREE
- Ultra fast reverse recovery time
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer, automotive, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.364 | $ 0.36 |
| 200+ | $ 0.1453 | $ 29.06 |
| 500+ | $ 0.1404 | $ 70.20 |
| 1,000+ | $ 0.138 | $ 138.00 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Reverse Recovery Time (trr) | 25ns | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 1uA@100V | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Reverse Recovery Time (trr) | 25ns |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 1uA@100V | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package Available
- Ideal for automated placement
- Glass passivated pellet chip junction
- Low reverse current RoHS COMPLIANT
- Low forward voltage HALOGEN
- Soft recovery characteristic FREE
- Ultra fast reverse recovery time
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer, automotive, and telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

