LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M63P502KB30T640 product image
Images for reference only

VISHAY M63P502KB30T640

Manufacturer
MPN
M63P502KB30T640
LCSC Part #
C7222416
Packaging
-
Customer #
Key Attributes
±10% ±100ppm/℃ 500mW 5kΩ Trimmer Potentiometers RoHS
DatasheetVISHAY M63P502KB30T640
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2573$ 13.26
200+$ 5.2907$ 1058.14
500+$ 5.1128$ 2556.40
1,000+$ 5.0262$ 5026.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
Packaging-
Voltage Rating250V
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance5kΩ