VISHAY MAL209627152E3
| Manufacturer | |
| MPN | MAL209627152E3 |
| LCSC Part # | C7222317 |
| Packaging | Through Hole,D40xL100mm |
| Customer # | |
| Key Attributes | ±20% 450V 1500uF 243mΩ@100Hz Through Hole,D40xL100mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL209627152E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D40xL100mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 7.2A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 243mΩ@100Hz | |
| Height - Seated (Max) | 100mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D40xL100mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 7.2A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 243mΩ@100Hz | |
| Height - Seated (Max) | 100mm | |
| Diameter | 40mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.994 | $ 55.99 |
| 200+ | $ 22.343 | $ 4468.60 |
| 500+ | $ 21.596 | $ 10798.00 |
| 1,000+ | $ 21.2271 | $ 21227.10 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D40xL100mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 7.2A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 243mΩ@100Hz | |
| Height - Seated (Max) | 100mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D40xL100mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 7.2A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 243mΩ@100Hz | |
| Height - Seated (Max) | 100mm | |
| Diameter | 40mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL209624152E3 | VISHAY | Through Hole,D40xL100mm | 0 | $ 34.492 | ||
| ALF70C152EN450 | KEMET | Through Hole,D40xL100mm | 0 | $ 14.7165 | ||
| ALF70G152EN450 | KEMET | Through Hole,D40xL100mm | 0 | $ 9.0048 | ||
| MAL209574152E3 | VISHAY | Through Hole,D40xL100mm | 0 | $ 36.5654 | ||
| B43512A5158M000 | TDK | Through Hole | 0 | $ 15.1059 | ||
| MAL209677152E3 | VISHAY | Through Hole,D40xL105mm | 0 | $ 56.0097 | ||
| MAL229957152E3 | VISHAY | Through Hole,D40xL102mm | 0 | $ 47.3954 | ||
| E92F451VND152MBA0U | NCC | Through Hole,D40xL102.5mm | 0 | $ 17.7673 | ||
| E91F451VND152MBA0U | NCC | Through Hole,D40xL102.5mm | 0 | $ 18.0792 | ||
| B43512A0158M000 | TDK | Through Hole,D40xL82mm | 0 | $ 10.5735 |

