LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MA4P1250NM-1072T product image
Images for reference only

MACOM MA4P1250NM-1072T

Manufacturer
MPN
MA4P1250NM-1072T
LCSC Part #
C7222097
Packaging
SMD
Customer #
Key Attributes
Standalone 1V@50mA 100V SMD RF Diodes RoHS
DatasheetMACOM MA4P1250NM-1072T
In-Stock: 47
47 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.11$ 14.11
10+$ 13.3999$ 134.00
30+$ 12.1673$ 365.02
100+$ 11.0915$ 1109.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/RF Diodes
ManufacturerMACOM
PackagingSMD
Non-Repetitive Peak Forward Surge Current-
Current - Rectified-
Diode ConfigurationStandalone
Operating Junction Temperature Range-55℃~+175℃
Reverse Leakage Current (Ir)-
Voltage - Forward(Vf@If)1V@50mA
Voltage - DC Reverse(Vr)100V

Introduction

AI Translation

The MELF and HIPAX PIN diode series are designed for switching and attenuator applications requiring high power handling and low distortion. These diodes utilize fully passivated PIN diode chips to achieve extremely low reverse bias leakage current. The semiconductor technology employed in the MELF and HIPAX series draws on MACOM's extensive experience in PIN diode design and wafer fabrication. The resulting devices feature a thick I-region and long carrier lifetime while maintaining low series resistance and capacitance values. The MELF and HIPAX PIN diode chips are packaged in rugged ceramic housings with full surface bonding to metal leads at both anode and cathode. The symmetric thermal path yields a low-loss, low thermal resistance PIN diode. These components are available in magnetic or non-magnetic, HIPAX (axial lead) or MELF (leadless metal end cap) SMT packages suitable for MRI applications. MELF is a rectangular SMD package designed for high-volume tape-and-reel assembly. This user-friendly package design facilitates automated pick-and-place and assembly. The flat parallel surfaces are compatible with most gripper or vacuum pick-up techniques. All solderable surfaces are tin-plated, compatible with industry-standard reflow and vapor phase soldering processes. For a typical reflow profile, refer to Application Note M538. Many of MACOM's HIPAX PIN diodes are also available in die form. For availability and specifications, refer to the "Silicon PIN Die Data Sheet."

Features

AI Translation
  • High power handling capability
  • Low loss / low distortion
  • Voltage ratings up to 1000V
  • Passivated die for low leakage current
  • Full surface die bonding for low thermal resistance (θ)
  • Leadless low-inductance MELF package
  • Multiple package options
  • Available in die form
  • Fully RoHS compliant
  • Non-magnetic packaging available for MRI applications

Applications

AI Translation

HIPAX PIN diodes are designed for various switching and attenuator applications, covering frequency ranges from HF to UHF, with power levels exceeding 1 kW CW. Internal chips and each diode assembly undergo comprehensive testing and characterization to ensure predictable and repeatable performance.