RENESAS M30620FCAFP#U5
| Manufacturer | |
| MPN | M30620FCAFP#U5 |
| LCSC Part # | C7221998 |
| Packaging | QFP-100(14x20) |
| Customer # | |
| Key Attributes | M16C/60 16 Bit 16MHz QFP-100(14x20) Microcontrollers |
| Datasheet | RENESAS M30620FCAFP#U5 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x20) | |
| Number of I/O | 85 | |
| Operating Temperature | -20℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Storage Size | 128KB | |
| CPU Core | M16C/60 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x20) | |
| Number of I/O | 85 | |
| Operating Temperature | -20℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.2V~5.5V | |
| Program Storage Size | 128KB | |
| CPU Core | M16C/60 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x20) | |
| Number of I/O | 85 | |
| Operating Temperature | -20℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Storage Size | 128KB | |
| CPU Core | M16C/60 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x20) | |
| Number of I/O | 85 | |
| Operating Temperature | -20℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.2V~5.5V | |
| Program Storage Size | 128KB | |
| CPU Core | M16C/60 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C7221998 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

