ST M74HCT540B1R
| Manufacturer | |
| MPN | M74HCT540B1R |
| LCSC Part # | C7221845 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 12ns@4.5V,50pF DIP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | ST M74HCT540B1R |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | DIP-20 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | 12ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | DIP-20 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | 12ns@4.5V,50pF |
Introduction
The 74HCT540 is an advanced high-speed CMOS octal bus buffer (3-state) fabricated using silicon gate C²MOS technology. The M74HCT540 is an inverting buffer. The 3-state control gate operates as a 2-input AND gate; if either G1 or G2 is high, all eight outputs are in the high-impedance state. To optimize PCB layout, the M74HCT540 features a pinout that places inputs and outputs on opposite sides of the package. The M74HCT540 is designed for direct interfacing between HSC²MOS systems and TTL and NMOS components. All inputs are equipped with protection circuits against ESD and transient overvoltage.
Features
- High-speed: typical propagation delay tPD = 12 ns at VCC = 4.5V
- Low power: maximum quiescent current ICC = 4 μA at TA = 25℃
- TTL output compatible: minimum high-level input voltage VIH = 2 V, maximum low-level input voltage VIL = 0.8 V
- Balanced propagation delay: tPLH ≅ tPHL
- Symmetrical output impedance: |IOH| = IOL = 6 mA (minimum)
- Pin and function compatible with 74 series 540
- Available in DIP, SOP, and TSSOP packages
Applications
- Direct interface with HSC²MOS systems and TTL and NMOS components
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | DIP-20 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | 12ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | DIP-20 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | 12ns@4.5V,50pF |
Introduction
The 74HCT540 is an advanced high-speed CMOS octal bus buffer (3-state) fabricated using silicon gate C²MOS technology. The M74HCT540 is an inverting buffer. The 3-state control gate operates as a 2-input AND gate; if either G1 or G2 is high, all eight outputs are in the high-impedance state. To optimize PCB layout, the M74HCT540 features a pinout that places inputs and outputs on opposite sides of the package. The M74HCT540 is designed for direct interfacing between HSC²MOS systems and TTL and NMOS components. All inputs are equipped with protection circuits against ESD and transient overvoltage.
Features
- High-speed: typical propagation delay tPD = 12 ns at VCC = 4.5V
- Low power: maximum quiescent current ICC = 4 μA at TA = 25℃
- TTL output compatible: minimum high-level input voltage VIH = 2 V, maximum low-level input voltage VIL = 0.8 V
- Balanced propagation delay: tPLH ≅ tPHL
- Symmetrical output impedance: |IOH| = IOL = 6 mA (minimum)
- Pin and function compatible with 74 series 540
- Available in DIP, SOP, and TSSOP packages
Applications
- Direct interface with HSC²MOS systems and TTL and NMOS components
C7221845 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

