LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM LTR18EZPFLR620

Manufacturer
MPN
LTR18EZPFLR620
LCSC Part #
C7220853
Packaging
0612
Customer #
Key Attributes
RES 620mΩ ±1% 1.5W 0612
DatasheetROHM LTR18EZPFLR620
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0612
Resistance620mΩ
Power(Watts)1.5W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃