LITEON LTL1CHKGKNN
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTL1CHKGKNN |
| LCSC Part # | C7220767 |
| Package | Through Hole,D=3.1mm |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR TH |
| Description | Emerald Green 575nm LED Indication - Discrete 2.05V Through Hole,D=3.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Package | Through Hole,D=3.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3951 | $ 1.98 |
1,000+ | $ 0.1683 | $ 168.30 |
2,000+ | $ 0.1632 | $ 326.40 |
5,000+ | $ 0.1608 | $ 804.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$