LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Fanstel BM832E product image
Images for reference only

Fanstel BM832E

Manufacturer
MPN
BM832E
LCSC Part #
C7220365
Packaging
SMD-47P
Customer #
Key Attributes
SMD-47P RF Transceiver Modules and Modems RoHS
DatasheetFanstel BM832E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4148$ 5.41
10+$ 5.2943$ 52.94
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerFanstel
PackagingSMD-47P
FeaturesOTA (Over-The-Air) upgrade;Encryption function

Introduction

AI Translation

BluNor BM832/A/E are powerful, highly flexible, ultra low power Bluetooth Low Energy (BLE) modules using Nordic nRF52 SoC. With an ARM CortexTM M4(F) MCU, up to 512KB flash, 64KB RAM, embedded 2.4GHz multi - protocol transceiver, and an integrated PCB trace antenna. It allows faster time to market with reduced development cost. BM832/A/E are designed to minimize PCB cost and to maximize efficiency in production line dedicated for Bluetooth module. The cost of using BM832/A/E modules can be lower than designing - in SoC at any quantity. At low cost, BM832/A/E offer full features. Inductors for DCDC converter are integrated. All 32 GPIOs are accessible.

Features

AI Translation
  • Complete RF solution with integrated antenna
  • Integrated DC - DC converter
  • Serial Wire Debug (SWD)
  • Nordic SoftDevice Ready
  • Over - the - Air (OTA) firmware update
  • 32 General purpose I/O pins
  • 12 bit/200KSPS ADC, 8 configurable channels with programmable gain
  • 3X SPI Master/Slave (8Mbps)
  • 3X 4 - channel pulse width modulator (PWM)
  • Low power comparator
  • 2X 2 - wire Master/Slave (I2C compatible)
  • I2S audio interface
  • UART (with CTS/RTS and DMA)
  • 20 channel CPU independent Programmable Peripheral Interconnect (PPI)
  • Quadrature Demodulator (QDEC)
  • 128 - bit AES HW encryption
  • Available NFC - A tag interface for OOB pairing
  • Receiver Sensitivity: - 96 dBm at 1Mbps
  • TX power: +/ - 0 dBm; programmable 4 dBm to - 20dBm in 4 dB steps
  • Hybrid pins: 16 castellated and 24 LGA
  • Operation voltage: 1.7V to 3.6V
  • Embedded inductors for DCDC converter
  • Operation temperature: - 40°C to + 85°C
  • FCC ID: X8WBM832
  • IC ID: 4100A - BM832
  • CE: Certified
  • TELEC: 201 - 180924
  • Australia/New Zealand: Certified
  • QDID: 97989

Applications

AI Translation
  • Wearable
  • Beacons/Proximity
  • Fitness/Sports
  • Smart toys
  • Connected appliances
  • Lighting products
  • Sensors
  • Home and building automation
  • Key fobs
  • Wireless charger
  • Interactive entertainment devices