LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Comchip BC858C-HF

Manufacturer
ComchipAsian Brands
MPN
BC858C-HF
LCSC Part #
C7219432
Packaging
SOT-23
Customer #
Key Attributes
30V 420~800 100mA 1 PNP PNP SOT-23 Single Bipolar Transistors RoHS
DatasheetComchip BC858C-HF
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerComchip
PackagingSOT-23
Operating Temperature-65℃~+150℃
Current - Collector Cutoff15nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO30V
DC Current Gain420~800
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)100mA
Pd - Power Dissipation250mW
Configuration-
Number1 PNP
typePNP
Vce Saturation(VCE(sat))650mV

Features

AI Translation
  • Ideally suited for automatic insertion
  • Power dissipation PCM: 0.25W (@TA=25°C)
  • Low current. (max. 100 mA)
  • Collector-base voltage: VCBO: BC856 =-80V, BC857 =-50V, BC858 =-30V
  • Operating and storage junction temperature range: TJ, TSTG =-65 to +150°C