LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Comchip BAS40-06-HF

Manufacturer
ComchipAsian Brands
MPN
BAS40-06-HF
LCSC Part #
C7219057
Packaging
SOT-23
Customer #
Key Attributes
1 Pair Common Anode 200mA 40V 1V@40mA SOT-23 Diode Arrays RoHS
DatasheetComchip BAS40-06-HF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerComchip
PackagingSOT-23
Non-Repetitive Peak Forward Surge Current-
Diode Configuration1 Pair Common Anode
Current - Rectified200mA
Operating Junction Temperature Range-
Voltage - DC Reverse(Vr)40V
Reverse Leakage Current (Ir)200nA@30V
Voltage - Forward(Vf@If)1V@40mA

Features

AI Translation
  • Epoxy meets UL 94 V-0 flammability rating.
  • Low forward voltage.
  • Surface mount device.