LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BA7655AF-E2

Manufacturer
MPN
BA7655AF-E2
LCSC Part #
C7218802
Packaging
SOP-8
Customer #
Key Attributes
7.8mA 2 SOP-8 Video Amps and Modules RoHS
DatasheetROHM BA7655AF-E2
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ManufacturerROHM
PackagingSOP-8
FeaturesSwitchable gain control;Enable/shutdown function
Operating Temperature-20℃~+80℃
Ib - Input Bias Current7.8mA
Number of Channels2
Output Current-

Introduction

AI Translation

The BA7655AF is a VCA (Voltage Controlled Amplifier) IC that was developed for VCR, DVC, or other video signal level adjustment. It has two built - in amplifier circuits in which the voltage gain can be varied from -6 dB to +6 dB by adjusting the voltage of the control pin. Moreover, when the CTL pin voltage is set to 1V or less, it is in power save mode, in which the current is reduced and output is muted.

Features

AI Translation
  • Broadband frequency characteristics
  • Wide dynamic range
  • Low power consumption
  • Can mute output
  • Voltage gain temperature drift is small

Applications

AI Translation
  • For VCR, DVC, and other video signal level adjustment