LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BA4560RFVM-TR

Manufacturer
MPN
BA4560RFVM-TR
LCSC Part #
C7218789
Packaging
MSOP-8
Customer #
Key Attributes
Low Noise Operational Amplifiers
DatasheetROHM BA4560RFVM-TR
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerROHM
PackagingMSOP-8
Output Current-
Number of Channels2
Vos - Input Offset Voltage6mV
Slew Rate4V/us
Input Offset Current(Ios)5nA
Operating Temperature-40℃~+105℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current500nA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current3mA
Gain Bandwidth Product10MHz
Features-
Input Voltage Noise Density8nV/√Hz@1kHz
Rail to Rail-
Dual Supply-4V~15V
Single Supply-

Introduction

AI Translation

BA4560xxx for normal grade and BA4560Rxxx, BA4564RFV, BA4564WFV for high-reliability grade integrate two or four high voltage gain Op-Amps on a single chip. Especially, this series is suitable for any audio applications due to low noise and low distortion characteristics and they are usable for other many applications of wide operating supply voltage range. BA4560Rxxx, BA4564RFV, BA4564WFV are high-reliability products with extended operating temperature range.

Features

AI Translation
  • High Voltage Gain, Low Noise, Low Distortion
  • Wide Operating Supply Voltage Range
  • Wide Operating Temperature Range