LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS ATS135BSM-1

Manufacturer
MPN
ATS135BSM-1
LCSC Part #
C7218269
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 13.5MHz ±30ppm 18pF 40Ω HC-49S-SMD
DatasheetCTS ATS135BSM-1
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49S-SMD
Normal temperature Frequency Tolerance±30ppm
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Equivalent Series Resistance(ESR)40Ω
Frequency13.5MHz

Introduction

AI Translation

CTS ATS and ATS-SM incorporates a high Q quartz resonator in a proven resistance-weld metal package. They are ideal for supporting a wide range of commercial and industrial applications.

Features

AI Translation
  • Standard HC-49/US & HC-49/US-SM Metal Packages
  • Fundamental and 3rd Overtones Crystal Design
  • Frequency Range 3.2 – 64MHz
  • Frequency Tolerance, ±30ppm Standard
  • Frequency Stability, ±50ppm Standard
  • Operating Temperature Range -20°C to +70°C or -40°C to +85°C
  • Tape and Reel Packaging, ElA-481

Applications

AI Translation
  • Wireless Communications
  • Broadband Access
  • FPGA/Microcontrollers
  • Computer Peripherals
  • Microprocessors
  • Test and Measurement
  • Consumer Electronics
  • Portable Equipment