LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Alliance Memory AS6C1008-55STINTR product image
Images for reference only

Alliance Memory AS6C1008-55STINTR

Manufacturer
MPN
AS6C1008-55STINTR
LCSC Part #
C7217838
Packaging
LFSOP-32-11.8mm
Customer #
Key Attributes
1Mbit Parallel Port (Parallel) LFSOP-32-11.8mm Memory RoHS
DatasheetAlliance Memory AS6C1008-55STINTR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9268$ 5.93
200+$ 2.3656$ 473.12
500+$ 2.2868$ 1143.40
1,500+$ 2.2474$ 3371.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerAlliance Memory
PackagingLFSOP-32-11.8mm
Operating Temperature-40℃~+85℃
Features-
Memory Size1Mbit
Voltage - Supply2.7V~5.5V;10mA
Access Time55ns
InterfaceParallel Port (Parallel)
Standby Supply Current1uA

Introduction

AI Translation

The AS6C1008 is a 1,048,576-bit low power CMOS static random access memory organized as 131,072 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C1008 operates from a single power supply of 2.7V~5.5V.

Features

AI Translation
  • Access time: 55ns
  • Low power consumption: Operating current: 10 mA (TYP.), Standby current: 1 μA (TYP.)
  • Single 2.7V~5.5V power supply
  • Fully Compatible with all Competitors 5V product
  • Fully Compatible with all Competitors 3.3V product
  • Fully static operation
  • Tri-state output
  • Data retention voltage: 1.5V (MIN.)
  • All products are ROHS Compliant
  • Package: 32-pin 450 mil SOP, 32-pin 600 mil P-DIP, 32-pin 8mm x 20mm TSOP-I, 32-pin 8mm x 13.4mm sTSOP, 36-ball 6mm x 8mm TFBGA