PANASONIC ARS34Y4HZ
| Manufacturer | |
| MPN | ARS34Y4HZ |
| LCSC Part # | C7217599 |
| Packaging | - |
| Customer # | |
| Key Attributes | One set of changeover: 1C (SPDT-changeover) 500mA 4.5V 30V@DC High Frequency (RF) Relays RoHS |
| Datasheet | PANASONIC ARS34Y4HZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 4.5V | |
| Switching Voltage(Max) | 30V@DC | |
| Release Time | 6ms | |
| Operate Time | 10ms | |
| Length | 14mm | |
| Height | 7.2mm | |
| Width | 8.6mm |
| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 4.5V |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | 30V@DC | |
| Release Time | 6ms | |
| Operate Time | 10ms | |
| Length | 14mm | |
| Height | 7.2mm | |
| Width | 8.6mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Super miniature design
- 14x8.6x7.2 mm .551 x .339 x .283 inch (standard PC board terminal)
- 60% OFF in volume (Compared to RK relay)
- Lineup includes silent type. (75Ω type only)
- Excellent high frequency characteristics
- Impedance: 50Ω (Standard PC board terminal)
- Impedance: 75Ω (Surface-mount terminal)
- Lineup includes surface-mount terminal type
- E and Y layouts available
- Lineup includes reversed contact type
Applications
AI Translation
- Broadcasting and video equipment markets
- Digital broadcasting equipment
- STB/tuner, etc.
- Mobile phone base stations
- Communications market
- Antenna switching
- All types of wireless devices
- Measurement equipment market
- Spectrum analyzer and oscilloscope, etc.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 4.5V | |
| Switching Voltage(Max) | 30V@DC | |
| Release Time | 6ms | |
| Operate Time | 10ms | |
| Length | 14mm | |
| Height | 7.2mm | |
| Width | 8.6mm |
| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 4.5V |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | 30V@DC | |
| Release Time | 6ms | |
| Operate Time | 10ms | |
| Length | 14mm | |
| Height | 7.2mm | |
| Width | 8.6mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Super miniature design
- 14x8.6x7.2 mm .551 x .339 x .283 inch (standard PC board terminal)
- 60% OFF in volume (Compared to RK relay)
- Lineup includes silent type. (75Ω type only)
- Excellent high frequency characteristics
- Impedance: 50Ω (Standard PC board terminal)
- Impedance: 75Ω (Surface-mount terminal)
- Lineup includes surface-mount terminal type
- E and Y layouts available
- Lineup includes reversed contact type
Applications
AI Translation
- Broadcasting and video equipment markets
- Digital broadcasting equipment
- STB/tuner, etc.
- Mobile phone base stations
- Communications market
- Antenna switching
- All types of wireless devices
- Measurement equipment market
- Spectrum analyzer and oscilloscope, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

