Allied Components International AR11-4026I
| Manufacturer | |
| MPN | AR11-4026I |
| LCSC Part # | C7217094 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 Shielded Gold Phosphor bronze Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS |
| Datasheet | Allied Components International AR11-4026I |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Transmit Open Circuit Inductance (OCL): 350μH (minimum)
- At 100KHz, 0.1Vrms with 8mA DC bias
- RJ45 jack cavity compliant with FCC Rules and Regulations Part 68 Subpart F
- Industrial temperature range: -40°C ~ ±85°C
- All dimensional tolerances: ±0.05mm
- Shield: 0.20mm thick brass C2680 H, nickel plated 20 microinches (minimum)
- Housing: standard material glass-filled nylon PA66 polyester, UL94V-0 rated, standard color black
- RJ terminals: plastic nylon PA66, UL94V-0 rated, standard color black; pins 0.35mm thick phosphor bronze C5210 EH, fully nickel plated 40 microinches - 60 microinches, 100% tin plated, and gold plated 6 microinches
- Input terminals: plastic nylon PA66, glass-filled, UL94V-0 rated, standard color black; pins 0.35mm thick phosphor bronze SUS430, fully nickel plated 40 microinches - 60 microinches, 100% tin plated
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.6853 | $ 30.69 |
| 200+ | $ 12.2432 | $ 2448.64 |
| 500+ | $ 11.8355 | $ 5917.75 |
| 1,000+ | $ 11.6332 | $ 11633.20 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Transmit Open Circuit Inductance (OCL): 350μH (minimum)
- At 100KHz, 0.1Vrms with 8mA DC bias
- RJ45 jack cavity compliant with FCC Rules and Regulations Part 68 Subpart F
- Industrial temperature range: -40°C ~ ±85°C
- All dimensional tolerances: ±0.05mm
- Shield: 0.20mm thick brass C2680 H, nickel plated 20 microinches (minimum)
- Housing: standard material glass-filled nylon PA66 polyester, UL94V-0 rated, standard color black
- RJ terminals: plastic nylon PA66, UL94V-0 rated, standard color black; pins 0.35mm thick phosphor bronze C5210 EH, fully nickel plated 40 microinches - 60 microinches, 100% tin plated, and gold plated 6 microinches
- Input terminals: plastic nylon PA66, glass-filled, UL94V-0 rated, standard color black; pins 0.35mm thick phosphor bronze SUS430, fully nickel plated 40 microinches - 60 microinches, 100% tin plated
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

