LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS LP050F33CET

Manufacturer
MPN
LP050F33CET
LCSC Part #
C7216823
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 5MHz ±30ppm 20pF 80Ω HC-49S-SMD
DatasheetCTS LP050F33CET
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49S-SMD
Normal temperature Frequency Tolerance±30ppm
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)80Ω
Frequency5MHz

Introduction

AI Translation

CTS ATSSMLP integrates a high-Q quartz resonator in a proven resistance-welded metal package. The ATSSMLP offers tight stability options, making it well-suited to support a wide range of commercial and industrial applications.

Features

AI Translation
  • Slim HC-49/US-SM metal package
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 3.2 - 64MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±30ppm
  • Operating temperature range: -20℃ to +70℃ or -40℃ to +85℃
  • Tape and reel packaging, compliant with EIA-481 standard

Applications

AI Translation
  • Wireless Communication - Broadband Access - FPGA/Microcontroller - Computer Peripherals - Microprocessor - Test & Measurement - Consumer Electronics - Portable Devices