Chilisin APCI00121280100TY0
| Manufacturer | ChilisinAsian Brands |
| MPN | APCI00121280100TY0 |
| LCSC Part # | C7216784 |
| Packaging | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 5.4A 21.6mΩ SMD,12x12mm |
| Datasheet | Chilisin APCI00121280100TY0 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 5.4A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 21.6mΩ | |
| Current - Saturation(Isat) | 5.4A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 5.4A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 21.6mΩ | |
| Current - Saturation(Isat) | 5.4A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6199 | $ 0.62 |
| 200+ | $ 0.248 | $ 49.60 |
| 500+ | $ 0.2387 | $ 119.35 |
| 1,000+ | $ 0.2356 | $ 235.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 5.4A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 21.6mΩ | |
| Current - Saturation(Isat) | 5.4A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 5.4A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 21.6mΩ | |
| Current - Saturation(Isat) | 5.4A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MSS1278-103MLD | Coilcraft | Similar | SMD,12x12mm | 4 | $ 5.2277 | ||
| SRR1210-100M | BOURNS | Similar | SMD,12x12mm | 59 | $ 0.934 | ||
| SRR1210A-100M | BOURNS | Similar | SMD,12x12mm | 45 | $ 1.3405 | ||
| PSPHAQ127-100M | PROD Tech | Similar | SMD,12x12mm | 10,645 | $0.2230 $0.2477 | ||
| MSS1278T-103MLD | Coilcraft | Similar | SMD,12x12mm | 8 | $ 2.4238 |

