LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GAPTEC Electronic LMT78_03-1.0R product image
Images for reference only

GAPTEC Electronic LMT78_03-1.0R

Manufacturer
MPN
LMT78_03-1.0R
LCSC Part #
C7216681
Packaging
SMD-8P,15.2x8.5mm
Customer #
Key Attributes
SMD-8P,15.2x8.5mm AC DC Configurable Power Supply Modules
DatasheetGAPTEC Electronic LMT78_03-1.0R
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.33$ 7.33
192+$ 2.9254$ 561.68
512+$ 2.827$ 1447.42
992+$ 2.7793$ 2757.07
Standard Packaging32/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerGAPTEC Electronic
PackagingSMD-8P,15.2x8.5mm
Height8.25mm
Switching Frequency520kHz
Ripple Noise30mVp-p
Quiescent Supply Current200uA
FeaturesProgrammable output voltage;Short Circuit Protection;Automatic fault recovery;Over-temperature protection
Capacitive Load(Max)680uF
Output Current(Max)1A
Conversion Efficiency80%
Voltage - Supply6.5V~36V
Output Voltage3.3V
Number of Outputs1
Operating Temperature Range-40℃~+85℃
Length15.24mm
Width11.4mm
Output Voltage Accuracy±2%

Introduction

AI Translation

The LMT78_1.0R series with high efficiency switching regulators is an ideally supply for space constrained mobile applications. There is no need for any heat sink, even if operated at + 85°C. The additional features include remote ON/OFF control and adjustable output voltage. Super low ripple and noise of typically only 10mV and a shutdown input current of typically only 15uA.

Features

AI Translation
  • Efficiency up to 95%
  • No need for heat sinks
  • 1.0AMP SMD package
  • Wide input voltage range (4.75V - 32V)
  • Adjustable output voltage
  • Remote ON/OFF control
  • Short circuit protection (SCP), thermal shutdown
  • Very low shutdown current
  • Super low ripple and noise
  • IEC62368, UL62368, EN62368 approved

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SVR10S3V3-TRXP PowerSMD-8P,15.2x8.5mm0$ 7.8697
AMSRL1-783.3JZTRAimtecSMD-8P,15.2x8.5mm0$ 9.2131