TI LM74800MDRRR
| Manufacturer | |
| MPN | LM74800MDRRR |
| LCSC Part # | C7216630 |
| Packaging | WSON-12(3x3) |
| Customer # | |
| Key Attributes | Ideal Diode Controller Driving Back to Back N-FETs |
| Datasheet | TI LM74800MDRRR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Packaging | WSON-12(3x3) | |
| Quiescent Current | 397uA | |
| Operating temperature | -55℃~+150℃ | |
| FET Type | External Common Source FET | |
| Voltage - Forward(Vf@If) | 10.5mV | |
| Current - Output High(IOH) | 20mA | |
| Input Voltage (Vin) | 3V~65V | |
| Voltage - DC Reverse(Vr) | 65V | |
| Gate Drive Voltage | 13V | |
| Function | Reverse current blocking;Reverse polarity protection;Overvoltage lockout;Under-voltage lockout;With enable | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 2.67A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Packaging | WSON-12(3x3) | |
| Quiescent Current | 397uA | |
| Operating temperature | -55℃~+150℃ | |
| FET Type | External Common Source FET | |
| Voltage - Forward(Vf@If) | 10.5mV |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 20mA | |
| Input Voltage (Vin) | 3V~65V | |
| Voltage - DC Reverse(Vr) | 65V | |
| Gate Drive Voltage | 13V | |
| Function | Reverse current blocking;Reverse polarity protection;Overvoltage lockout;Under-voltage lockout;With enable | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 2.67A |
Introduction
The LM7480 ideal diode controller drives and controls external back to back N-channel MOSFETs to emulate an ideal diode rectifier with power path ON/OFF control and overvoltage protection. The wide input supply of 3 V to 65 V allows protection and control of 12-V and 24-V input powered systems. The device can withstand and protect the loads from negative supply voltages down to –65 V. An integrated ideal diode controller (DGATE) drives the first MOSFET to replace a Schottky diode for reverse input protection and output voltage holdup. With a second MOSFET in the power path the device allows load disconnect (ON/OFF control) and overvoltage protection using HGATE control. The device features an adjustable overvoltage cut-off protection feature. LM7480 has two variants, LM74800 and LM74801. LM74800 employs reverse current blocking using linear regulation and comparator scheme versus LM74801, which supports a comparator based scheme. With common-drain configuration of the power MOSFETs, the mid-point can be utilized for ORing designs using another ideal diode. The LM7480 has a maximum voltage rating of 65 V. The loads can be protected from extended overvoltage transients like 200-V unsuppressed load dumps in 24-V battery systems by configuring the device with external MOSFETs in common source topology.
Features
- Qualified for extended temperature applications – Device temperature: -55°C to +125°C ambient operating temperature range
- 3-V to 65-V input range
- Reverse input protection down to -65 V
- Drives external back-to-back N-channel MOSFETs in common drain and common source configurations
- Ideal diode operation with 10.5-mV A to C forward voltage drop regulation (LM74800)
- Low reverse detection threshold (-4.5 mV) with fast response (0.5 μs)
- 20-mA peak gate (DGATE) turnon current
- 2.6-A peak DGATE turnoff current
- Adjustable overvoltage protection
- Low 2.87-μA shutdown current (EN/UVLO = Low)
- Available in space saving 12-pin WSON package
Applications
- Sensors
- Imaging
- Radar
- Active ORing for redundant power
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Packaging | WSON-12(3x3) | |
| Quiescent Current | 397uA | |
| Operating temperature | -55℃~+150℃ | |
| FET Type | External Common Source FET | |
| Voltage - Forward(Vf@If) | 10.5mV | |
| Current - Output High(IOH) | 20mA | |
| Input Voltage (Vin) | 3V~65V | |
| Voltage - DC Reverse(Vr) | 65V | |
| Gate Drive Voltage | 13V | |
| Function | Reverse current blocking;Reverse polarity protection;Overvoltage lockout;Under-voltage lockout;With enable | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 2.67A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Packaging | WSON-12(3x3) | |
| Quiescent Current | 397uA | |
| Operating temperature | -55℃~+150℃ | |
| FET Type | External Common Source FET | |
| Voltage - Forward(Vf@If) | 10.5mV |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 20mA | |
| Input Voltage (Vin) | 3V~65V | |
| Voltage - DC Reverse(Vr) | 65V | |
| Gate Drive Voltage | 13V | |
| Function | Reverse current blocking;Reverse polarity protection;Overvoltage lockout;Under-voltage lockout;With enable | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 2.67A |
Introduction
The LM7480 ideal diode controller drives and controls external back to back N-channel MOSFETs to emulate an ideal diode rectifier with power path ON/OFF control and overvoltage protection. The wide input supply of 3 V to 65 V allows protection and control of 12-V and 24-V input powered systems. The device can withstand and protect the loads from negative supply voltages down to –65 V. An integrated ideal diode controller (DGATE) drives the first MOSFET to replace a Schottky diode for reverse input protection and output voltage holdup. With a second MOSFET in the power path the device allows load disconnect (ON/OFF control) and overvoltage protection using HGATE control. The device features an adjustable overvoltage cut-off protection feature. LM7480 has two variants, LM74800 and LM74801. LM74800 employs reverse current blocking using linear regulation and comparator scheme versus LM74801, which supports a comparator based scheme. With common-drain configuration of the power MOSFETs, the mid-point can be utilized for ORing designs using another ideal diode. The LM7480 has a maximum voltage rating of 65 V. The loads can be protected from extended overvoltage transients like 200-V unsuppressed load dumps in 24-V battery systems by configuring the device with external MOSFETs in common source topology.
Features
- Qualified for extended temperature applications – Device temperature: -55°C to +125°C ambient operating temperature range
- 3-V to 65-V input range
- Reverse input protection down to -65 V
- Drives external back-to-back N-channel MOSFETs in common drain and common source configurations
- Ideal diode operation with 10.5-mV A to C forward voltage drop regulation (LM74800)
- Low reverse detection threshold (-4.5 mV) with fast response (0.5 μs)
- 20-mA peak gate (DGATE) turnon current
- 2.6-A peak DGATE turnoff current
- Adjustable overvoltage protection
- Low 2.87-μA shutdown current (EN/UVLO = Low)
- Available in space saving 12-pin WSON package
Applications
- Sensors
- Imaging
- Radar
- Active ORing for redundant power
C7216630 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



