VISHAY LPS0600H3R00JB
| Manufacturer | |
| MPN | LPS0600H3R00JB |
| LCSC Part # | C7216500 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 3Ω ±5% 600W |
| Datasheet | VISHAY LPS0600H3R00JB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 3Ω | |
| Power(Watts) | 600W | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600W | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 92.1995 | $ 92.20 |
| 195+ | $ 36.7894 | $ 7173.93 |
| 495+ | $ 35.5601 | $ 17602.25 |
| 1,005+ | $ 34.9517 | $ 35126.46 |
Standard Packaging15/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 3Ω | |
| Power(Watts) | 600W | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600W | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

