RF Solutions LAMBDA-9S
| Manufacturer | |
| MPN | LAMBDA-9S |
| LCSC Part # | C7215753 |
| Packaging | SMD-16P |
| Customer # | |
| Key Attributes | 915MHz -130dBm 16km SPI SMD-16P RF Transceiver Modules and Modems RoHS |
| Datasheet | RF Solutions LAMBDA-9S |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RF Solutions | |
| Packaging | SMD-16P | |
| Frequency Range | 915MHz | |
| Voltage - Supply | 2.2V~3.7V | |
| Output Power | 20dBm | |
| Sensitivity | -130dBm | |
| Communication Distance | 16km | |
| Modulation System | FSK;GFSK;MSK;GMSK;LoRa;OOK | |
| Receive Current | 10mA | |
| Features | Built-in temperature sensor;Automatic frequency correction (AFC);Channel activity detection (CAD) | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 125mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RF Solutions | |
| Packaging | SMD-16P | |
| Frequency Range | 915MHz | |
| Voltage - Supply | 2.2V~3.7V | |
| Output Power | 20dBm | |
| Sensitivity | -130dBm |
| Type | Description | |
|---|---|---|
| Communication Distance | 16km | |
| Modulation System | FSK;GFSK;MSK;GMSK;LoRa;OOK | |
| Receive Current | 10mA | |
| Features | Built-in temperature sensor;Automatic frequency correction (AFC);Channel activity detection (CAD) | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 125mA |
Introduction
The RF-LAMBDA 915MHz module is an extremely high performance, cost effective radio module featuring the Semtech SX1272 LoRa long range providing ultra-long range, spread spectrum communication and high interference immunity within minimal current consumption. This module including crystal, RF Changeover switch, impedance matching network and track layout provide a simple digital interface and direct antenna connection. This enables a plug in RF solution with maximum efficiency. Programming of the module is via SPI interface. The RF-LAMBDA Module is CE compliant.
Features
- Upto 16KM Range
- Integrated LoRa Modem Semtech SX1272 Highly Efficient Integral Impedance Matching Network
- Provides Full Functionality of the RFIC
- 157 dB maximum link budget +20 dBm at 100 mW constant RF output vs. V supply
- +14 dBm high efficiency PA
- Built in RF switch High sensitivity: down to -130 dBm
- Bullet-proof front end: ||P3=-12.5 dBm 89 dB blocking immunity
- Small Form Factor: 23mm×20mm Programmable bit rate up to 300 kbps
- Low RX current of 10 mA, 100nA register retention
- FSK, GFSK, MSK, GMSK, LoRa and OOK modulation
- Built-in bit synchronizer for clock recovery Preamble detection
- 127 dB Dynamic Range RSSI Automatic RF Sense and CAD with ultra-fast AFC Packet engine up to 256 bytes with CRC
- Built-in temperature sensor and low battery indicator
Applications
- Home Automation
- RF Alarms
- Sensor networks
- Long Range Telemetry
- Meter Reading
- Irrigation Systems
- Wireless Applications
- Alarms
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RF Solutions | |
| Packaging | SMD-16P | |
| Frequency Range | 915MHz | |
| Voltage - Supply | 2.2V~3.7V | |
| Output Power | 20dBm | |
| Sensitivity | -130dBm | |
| Communication Distance | 16km | |
| Modulation System | FSK;GFSK;MSK;GMSK;LoRa;OOK | |
| Receive Current | 10mA | |
| Features | Built-in temperature sensor;Automatic frequency correction (AFC);Channel activity detection (CAD) | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 125mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RF Solutions | |
| Packaging | SMD-16P | |
| Frequency Range | 915MHz | |
| Voltage - Supply | 2.2V~3.7V | |
| Output Power | 20dBm | |
| Sensitivity | -130dBm |
| Type | Description | |
|---|---|---|
| Communication Distance | 16km | |
| Modulation System | FSK;GFSK;MSK;GMSK;LoRa;OOK | |
| Receive Current | 10mA | |
| Features | Built-in temperature sensor;Automatic frequency correction (AFC);Channel activity detection (CAD) | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 125mA |
Introduction
The RF-LAMBDA 915MHz module is an extremely high performance, cost effective radio module featuring the Semtech SX1272 LoRa long range providing ultra-long range, spread spectrum communication and high interference immunity within minimal current consumption. This module including crystal, RF Changeover switch, impedance matching network and track layout provide a simple digital interface and direct antenna connection. This enables a plug in RF solution with maximum efficiency. Programming of the module is via SPI interface. The RF-LAMBDA Module is CE compliant.
Features
- Upto 16KM Range
- Integrated LoRa Modem Semtech SX1272 Highly Efficient Integral Impedance Matching Network
- Provides Full Functionality of the RFIC
- 157 dB maximum link budget +20 dBm at 100 mW constant RF output vs. V supply
- +14 dBm high efficiency PA
- Built in RF switch High sensitivity: down to -130 dBm
- Bullet-proof front end: ||P3=-12.5 dBm 89 dB blocking immunity
- Small Form Factor: 23mm×20mm Programmable bit rate up to 300 kbps
- Low RX current of 10 mA, 100nA register retention
- FSK, GFSK, MSK, GMSK, LoRa and OOK modulation
- Built-in bit synchronizer for clock recovery Preamble detection
- 127 dB Dynamic Range RSSI Automatic RF Sense and CAD with ultra-fast AFC Packet engine up to 256 bytes with CRC
- Built-in temperature sensor and low battery indicator
Applications
- Home Automation
- RF Alarms
- Sensor networks
- Long Range Telemetry
- Meter Reading
- Irrigation Systems
- Wireless Applications
- Alarms
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B4 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B4 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

