LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel LFA100F-12-SG product image
Images for reference only

Cosel LFA100F-12-SG

Manufacturer
MPN
LFA100F-12-SG
LCSC Part #
C7215711
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetCosel LFA100F-12-SG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 210.223$ 210.22
200+$ 83.8806$ 16776.12
500+$ 81.0779$ 40538.95
1,000+$ 79.6935$ 79693.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCosel
Packaging-
Voltage - Supply85V~264V
Height33.5mm
output voltage12V
Operating Temperature-10℃~+70℃
Width62mm
Output current (maximum value)8.5A
Ripple Noise150mVp-p
Number of Outputs1
FeaturesOver Current Protection;Overvoltage protection;Automatic fault recovery
TypeOpen type
Conversion Efficiency82%;84.5%

Features

AI Translation
  • CE marking
  • Low Voltage Directive RoHS Directive
  • Small and compact PCB construction
  • Built-in inrush current, overcurrent and overvoltage protection circuits
  • Harmonic attenuator (Complies with IEC61000-3-2)
  • Universal input (AC85 - 264V)
  • Power factor correction (LFA50F - 300F)
  • Built-in reducing standby power circuit (LFA10F, 15F)
  • UKCA marking
  • Electrical Equipment Safety Regulations RoHS Regulations
  • Safety agency approvals
  • EMS Compliance : EN61204-3, EN61000-6-2
  • UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
  • EMI
  • EN61000-4-2
  • EN61000-4-3
  • EN61000-4-4
  • EN61000-4-5
  • EN61000-4-6
  • EN61000-4-8
  • EN61000-4-11
  • Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B