ROHM LA-501VN
| Manufacturer | |
| MPN | LA-501VN |
| LCSC Part # | C7215704 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Red 1 60mW Common Cathode 0.51 DIP-10 LED Character and Numeric RoHS |
| Datasheet | ROHM LA-501VN |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ROHM | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 60mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -25℃~+75℃ | |
| Height | 17.5mm | |
| Digit/Alpha Size(inch) | 0.51 | |
| Width | 7mm | |
| Length | 12.5mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 16mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ROHM | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 60mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+75℃ | |
| Height | 17.5mm | |
| Digit/Alpha Size(inch) | 0.51 | |
| Width | 7mm | |
| Length | 12.5mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 16mcd |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ROHM | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 60mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -25℃~+75℃ | |
| Height | 17.5mm | |
| Digit/Alpha Size(inch) | 0.51 | |
| Width | 7mm | |
| Length | 12.5mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 16mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ROHM | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 60mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+75℃ | |
| Height | 17.5mm | |
| Digit/Alpha Size(inch) | 0.51 | |
| Width | 7mm | |
| Length | 12.5mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 16mcd |
Help & FeedbackShow similar products (0) >
C7215704 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

