LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AME10-12SCJZ product image
Images for reference only

Aimtec AME10-12SCJZ

Manufacturer
MPN
AME10-12SCJZ
LCSC Part #
C7214884
Packaging
DIP,55x45mm
Customer #
Key Attributes
10W AC-DC/DC-DC Converter
DatasheetAimtec AME10-12SCJZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 49.487$ 49.49
200+$ 19.7457$ 3949.14
500+$ 19.0865$ 9543.25
1,000+$ 18.7607$ 18760.70
Standard Packaging20/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
PackagingDIP,55x45mm
Output Voltage12V
Output Current(Max)900mA
Output Power11W
Voltage - Input(DC)85VAC~264VAC
Number of Outputs1
Conversion Efficiency80%
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery

Features

AI Translation
  • I/O Isolation 3000VAC
  • Continuous Short circuit protection
  • Operating Temp: -25°C to +70°C
  • Energy Star compliant
  • Input: 85 - 264VAC, 47 - 63Hz, or 120 - 370VDC
  • Compact package
  • Over current, Over Voltage Protection
  • Efficiency up to 84%