Aimtec AM6T-1215S-NZ
| Manufacturer | |
| MPN | AM6T-1215S-NZ |
| LCSC Part # | C7214688 |
| Packaging | DIP,20x10.8mm |
| Customer # | |
| Key Attributes | DIP,20x10.8mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet | Aimtec AM6T-1215S-NZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | DIP,20x10.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,20x10.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide 2:1 input range
- Operating temperature -40°C to + 85°C
- Over Voltage Protection
- Input / Output isolation 1500 VDC
- High efficiency up to 87%
- Continuous short circuit protection
- Low Ripple and Noise
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.8503 | $ 28.85 |
| 195+ | $ 11.5126 | $ 2244.96 |
| 495+ | $ 11.1276 | $ 5508.16 |
| 1,005+ | $ 10.9367 | $ 10991.38 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | DIP,20x10.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,20x10.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide 2:1 input range
- Operating temperature -40°C to + 85°C
- Over Voltage Protection
- Input / Output isolation 1500 VDC
- High efficiency up to 87%
- Continuous short circuit protection
- Low Ripple and Noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

