LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOS AOW66616 product image
Images for reference only

AOS AOW66616

Manufacturer
MPN
AOW66616
LCSC Part #
C7214615
Packaging
TO-262
Customer #
Key Attributes
60V 3.4V 3.2mΩ@10V 1 N-channel TO-262 Single FETs, MOSFETs RoHS
DatasheetAOS AOW66616
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7349$ 1.73
200+$ 0.6921$ 138.42
500+$ 0.6699$ 334.95
1,000+$ 0.6572$ 657.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerAOS
PackagingTO-262
Operating Temperature-55℃~+150℃
Drain to Source Voltage60V
Current - Continuous Drain(Id)33A;140A
Gate Threshold Voltage (Vgs(th))3.4V
Pd - Power Dissipation6.2W;125W
RDS(on)3.2mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.87nF
Gate Charge(Qg)60nC@10V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FDI045N10A-F102onsemiTO-262-366$ 5.5189
IPI024N06N3 GInfineonTO-262-350$ 3.7385
IRFSL3006PBFInfineonTO-262-32$ 22.4653
IRFSL3207ZPBFInfineonTO-262-321$ 6.1947
AOW2500AOSTO-2620$ 2.4709
IRFSL7734PBFInfineonTO-262-30$ 1.1623
VBNCB1603VBsemi ElecTO-2620$ 2.0824
AUIRFSL3206InfineonTO-2620$ 1.9211
IRFSL7534PBFInfineonTO-262-30$ 2.5733
IRFSL7730PBFInfineonTO-262-30$ 2.6733