LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM3TW-4807SH35Z

Manufacturer
MPN
AM3TW-4807SH35Z
LCSC Part #
C7214455
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
7.2V 18V~72V DIP,31.8x20.3mm DC DC Converters RoHS
DatasheetAimtec AM3TW-4807SH35Z
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout417mA
Output Voltage7.2V
Isolation Voltage(Vrms)3.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Voltage - Supply18V~72V
Conversion Efficiency78%
Output Power3W

Features

AI Translation
  • RoHS compliant
  • Low profile metal package
  • High efficiency up to 82%
  • Wide 4:1 input range
  • Operating temperature -40°C to + 85°C
  • Input / Output Isolation 1500 and 3500VDC
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection