Aimtec AM20CW-2405S-NZ
| Manufacturer | |
| MPN | AM20CW-2405S-NZ |
| LCSC Part # | C7213962 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet | Aimtec AM20CW-2405S-NZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,25.4x25.4mm | |
| Features | Over Current Protection;Overvoltage Protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,25.4x25.4mm | |
| Features | Over Current Protection;Overvoltage Protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide 4:1 Input Voltage Range
- High efficiency up to 90%
- 1500 VDC Isolation
- Over Current Protection
- No load consumption ≤ 0.12W
- Operating Temperature -40°C to +85°C
- Output Over Voltage protection
- Continuous Short Circuit Protection
- Input Under Voltage Protection
- Remote On/Off control
- Models Single output
- Add suffix “-ST” for optional screw terminal bottom plate or “-STD” for optional DIN Rail screw terminal bottom plate and reverse voltage protection. (Single output models only)
- Add suffix “-K” for optional heatsink. (Single output models only)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,25.4x25.4mm | |
| Features | Over Current Protection;Overvoltage Protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,25.4x25.4mm | |
| Features | Over Current Protection;Overvoltage Protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide 4:1 Input Voltage Range
- High efficiency up to 90%
- 1500 VDC Isolation
- Over Current Protection
- No load consumption ≤ 0.12W
- Operating Temperature -40°C to +85°C
- Output Over Voltage protection
- Continuous Short Circuit Protection
- Input Under Voltage Protection
- Remote On/Off control
- Models Single output
- Add suffix “-ST” for optional screw terminal bottom plate or “-STD” for optional DIN Rail screw terminal bottom plate and reverse voltage protection. (Single output models only)
- Add suffix “-K” for optional heatsink. (Single output models only)
C7213962 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

