LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM1D-1212SH30Z

Manufacturer
MPN
AM1D-1212SH30Z
LCSC Part #
C7213619
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
12V 10.8V~13.2V SIP,19.5x6mm DC DC Converters RoHS
DatasheetAimtec AM1D-1212SH30Z
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,19.5x6mm
Output Voltage12V
Ripple Noise75mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+85℃
Quiescent Supply Current25mA
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)220uF
Number of Outputs1
Iout83.3mA
Output Voltage Accuracy±3%
Height10mm
Frequency - Switching80kHz
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency76%
Length19.5mm
Width6mm

Features

AI Translation
  • RoHS compliant
  • Operating temperature -40°C to +85°C
  • High efficiency up to 76%
  • Continuous Short circuit protection
  • Low profile plastic package
  • Pin compatible with multiple manufacturers
  • 7 pin SIP package
  • Input / Output Isolation 1000 to 6000 VDC