LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Amphenol AG6M

Manufacturer
MPN
AG6M
LCSC Part #
C7213618
Packaging
-
Customer #
Key Attributes
1.2A Brass -30℃~+80℃ Circular Connector Assemblies RoHS
DatasheetAmphenol AG6M
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerAmphenol
Packaging-
GenderMale
Number of Pins6P
Current Rating1.2A
Contact MaterialBrass
Contact PlatingGold
Operating Temperature-30℃~+80℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.