LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM1/2S-0305SZ

Manufacturer
MPN
AM1/2S-0305SZ
LCSC Part #
C7213425
Packaging
SIP,11.7x6mm
Customer #
Key Attributes
5V 2.97V~3.63V SIP,11.7x6mm DC DC Converters RoHS
DatasheetAimtec AM1/2S-0305SZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,11.7x6mm
Number of Outputs1
Iout100mA
Output Voltage5V
Isolation Voltage(Vrms)1kV
Features-
Conversion Efficiency70%
Voltage - Supply2.97V~3.63V
Output Power0.5mW

Features

AI Translation
  • RoHS compliant
  • 4 Pin SIP Package
  • Low ripple and noise
  • High efficiency up to 83%
  • Operating temperature -40°C to + 85°C
  • Input / Output isolation 1000 and 3000VDC
  • Pin compatible with multiple manufacturers