OSRAM KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZ-O
| Manufacturer | |
| MPN | KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZ-O |
| LCSC Part # | C7212762 |
| Packaging | PLCC-6(2.8x3.1) |
| Customer # | |
| Key Attributes | 110° PLCC-6(2.8x3.1) LED Indication - Discrete RoHS |
| Datasheet | OSRAM KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZ-O |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | PLCC-6(2.8x3.1) | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - | |
| Length | - | |
| Height | - | |
| ESD Withstand Voltage | R:500V;G:500V;B:500V | |
| Dominant Wavelength - R | - | |
| Width | - | |
| Installation method | - | |
| Dominant Wavelength - B | - | |
| Dominant Wavelength - G | - | |
| Lens Color | - | |
| Luminous Intensity - R | - | |
| Viewing Angle | 110° | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | PLCC-6(2.8x3.1) | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - | |
| Length | - | |
| Height | - | |
| ESD Withstand Voltage | R:500V;G:500V;B:500V | |
| Dominant Wavelength - R | - | |
| Width | - | |
| Installation method | - |
| Type | Description | |
|---|---|---|
| Dominant Wavelength - B | - | |
| Dominant Wavelength - G | - | |
| Lens Color | - | |
| Luminous Intensity - R | - | |
| Viewing Angle | 110° | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device is specially designed for full-color video walls. The six-pin technology allows additive mixing of color stimuli by driving each die independently. The ultra-compact package size is ideal for high-resolution narrow-pitch video walls.
Features
AI Translation
- Chip technology: InGaAlP / InGaN on sapphire
- Typical radiation angle: 120°
- Color: dominant wavelength λdom = 622 nm (red); λdom = 528 nm (pure green); λdom = 472 nm (blue)
- ESD: 500 V per ANSI/ESDA/JEDEC JS-001 (HBM, Class 1B)
Applications
AI Translation
- Video wall signage
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3233 | $ 0.32 |
| 200+ | $ 0.129 | $ 25.80 |
| 500+ | $ 0.1247 | $ 62.35 |
| 1,000+ | $ 0.1226 | $ 122.60 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | PLCC-6(2.8x3.1) | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - | |
| Length | - | |
| Height | - | |
| ESD Withstand Voltage | R:500V;G:500V;B:500V | |
| Dominant Wavelength - R | - | |
| Width | - | |
| Installation method | - | |
| Dominant Wavelength - B | - | |
| Dominant Wavelength - G | - | |
| Lens Color | - | |
| Luminous Intensity - R | - | |
| Viewing Angle | 110° | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | PLCC-6(2.8x3.1) | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - | |
| Length | - | |
| Height | - | |
| ESD Withstand Voltage | R:500V;G:500V;B:500V | |
| Dominant Wavelength - R | - | |
| Width | - | |
| Installation method | - |
| Type | Description | |
|---|---|---|
| Dominant Wavelength - B | - | |
| Dominant Wavelength - G | - | |
| Lens Color | - | |
| Luminous Intensity - R | - | |
| Viewing Angle | 110° | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device is specially designed for full-color video walls. The six-pin technology allows additive mixing of color stimuli by driving each die independently. The ultra-compact package size is ideal for high-resolution narrow-pitch video walls.
Features
AI Translation
- Chip technology: InGaAlP / InGaN on sapphire
- Typical radiation angle: 120°
- Color: dominant wavelength λdom = 622 nm (red); λdom = 528 nm (pure green); λdom = 472 nm (blue)
- ESD: 500 V per ANSI/ESDA/JEDEC JS-001 (HBM, Class 1B)
Applications
AI Translation
- Video wall signage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |

