XP Power JCD0524D09
| Manufacturer | |
| MPN | JCD0524D09 |
| LCSC Part # | C7212339 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 278mA | |
| Vin | 18V~36V | |
| Vout | 9V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 83% | |
| Output Power | 5W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 Input Range
- Industry Standard Package
- 1600 VDC Isolation
- Continuous Short Circuit Protection
- -40℃ to +100℃ Operating Temperature
- Single & Dual Outputs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.7554 | $ 50.76 |
| 200+ | $ 20.2519 | $ 4050.38 |
| 500+ | $ 19.576 | $ 9788.00 |
| 1,000+ | $ 19.2411 | $ 19241.10 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 278mA | |
| Vin | 18V~36V | |
| Vout | 9V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 83% | |
| Output Power | 5W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 Input Range
- Industry Standard Package
- 1600 VDC Isolation
- Continuous Short Circuit Protection
- -40℃ to +100℃ Operating Temperature
- Single & Dual Outputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

