LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N4971C product image
Images for reference only

MICROCHIP JANTXV1N4971C

Manufacturer
MPN
JANTXV1N4971C
LCSC Part #
C7212091
Packaging
Through Hole
Customer #
Key Attributes
1 Independent 36V Through Hole Single Zener Diodes
DatasheetMICROCHIP JANTXV1N4971C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.9251$ 50.93
200+$ 20.3201$ 4064.02
500+$ 19.6412$ 9820.60
1,000+$ 19.3048$ 19304.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingThrough Hole
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)2uA@27.4V
Impedance(Zzt)11Ω
Zener Voltage(Nom)36V
Impedance(Zzk)220Ω