LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse IXFK64N50Q3 product image
Images for reference only

Littelfuse IXFK64N50Q3

Manufacturer
MPN
IXFK64N50Q3
LCSC Part #
C7211703
Packaging
TO-264AA
Customer #
Key Attributes
500V 64A 6.5V 1kW 85mΩ@10V 1 N-channel N-Channel TO-264AA Single FETs, MOSFETs RoHS
DatasheetLittelfuse IXFK64N50Q3
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0792$ 7.08
200+$ 2.8254$ 565.08
500+$ 2.7317$ 1365.85
1,000+$ 2.6841$ 2684.10
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLittelfuse
PackagingTO-264AA
Drain to Source Voltage500V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)937pF
Current - Continuous Drain(Id)64A
Gate Threshold Voltage (Vgs(th))6.5V
Pd - Power Dissipation1kW
Reverse Transfer Capacitance (Crss@Vds)93pF
RDS(on)85mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)6.95nF
Gate Charge(Qg)145nC
Vgs±30V
TypeN-Channel

Features

AI Translation
  • Low intrinsic gate resistance
  • Low package inductance
  • Fast intrinsic rectifier
  • Low RDS(ON) and QG
  • High power density
  • Easy to install
  • Space-saving

Applications

AI Translation
  • DC-DC Converters
  • Battery Chargers
  • Switched-Mode and Resonant-Mode Power Supplies
  • DC Choppers
  • Temperature and Lighting Controls

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
IXFK64N50PLittelfuse/IXYSSimilarTO-264-376$ 11.4456
IXFK64N60P3Littelfuse/IXYSSimilarTO-264AA3$ 25.4403
MS100N60ICB3MASPOWERSimilarTO-26420$ 5.3927
MS66N85IDB3MASPOWERSimilarTO-26489$ 14.247
IXFK80N50PLittelfuse/IXYSSimilarTO-2642$17.4960 $22.722
5 more alternative parts.View all substitutes