XP Power IV1205S
| Manufacturer | |
| MPN | IV1205S |
| LCSC Part # | C7211637 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 5V 10.8V~13.2V SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet | XP Power IV1205S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Voltage - Supply | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Voltage - Supply | 10.8V~13.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single & Dual Unregulated Output
- SIP or DIP Package
- 3.0 kV DC Isolation
- Optional 4.0kV & 6.0 kV DC Isolation
- -40°C to +85°C Operation
- MTBF > 1.1 MHrs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Voltage - Supply | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Voltage - Supply | 10.8V~13.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single & Dual Unregulated Output
- SIP or DIP Package
- 3.0 kV DC Isolation
- Optional 4.0kV & 6.0 kV DC Isolation
- -40°C to +85°C Operation
- MTBF > 1.1 MHrs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

